
Number
Total (€ 515.00 / piece)
€ 515.00
incl. VAT
14-day return policy included
Highlights & Details
TRANSFORMER SITAS PHASES:1
- 1 x 415 V, 400 V, 385 V, 245 V, 230 V, 215 V
- 1 x 230 V, 115 V
- 630 VA
Technical specifications
- Suitability: CE CRUus
- Product type
Transformer
- Output voltage
230 V
115 V
- No. of outputs
1 x
- No. of inputs
1 x
630 VA
- Input voltage
415 V
400 V
385 V
245 V
230 V
215 V
- Connection
Screws
CEE 7/16 CEE plug
- Width
152 mm
- Height
144 mm
- Length
110 mm
- Dim
(L x W x H) 110 x 152 x 144 mm
- Output voltage (number x voltage)
1 x 230 V, 115 V
- Design type
EI 150/48
- Input voltage (number x voltage)
1 x 415 V, 400 V, 385 V, 245 V, 230 V, 215 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Insulation class
T 40/B
- Mounting type
Screw fastening
- Test mark
UL/CSA-RECOGNIZED. cRUus
- RoHS-compliant
Yes
- Protection class
IP00
- Type
4AM5242-8JD40-0FA0
- Max. ambient temperature
+40 °C
- Efficiency
0.92 %
152
144 mm
110 mm
Other
IP00
FALSE
630 W
FALSE
FALSE
B
FALSE
3.7 %
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704454 Siemens 4AM52428JD400FA0 Transformer 1 x 415 V, 400 V, 385 V, 245 V, 230 V, 215 V 1 x 230 V, 115 V 630 VA
User & Safety Instructions
User & Safety Instructions 1704454 Siemens 4AM52428JD400FA0 Transformer 1 x 415 V, 400 V, 385 V, 245 V, 230 V, 215 V 1 x 230 V, 115 V 630 VA
Description
TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):0,8 /3,4 UPRI(V):400+/-5% USEC(V):230 ISEC(A):3,48 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW/TAB CONNECTION INSTALLATION:SCREW EN 61558-2-1, -2-2, -2-4 UL/CSA-RECOGNIZED CONTROL CIRCUIT TRANSFORMER ISOLATION TRANSFORMER






























