• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4AM55424TN000EC0 Transformer 1 x 242 V, 230 V, 218 V 1 x 24 V 680 VA 28.3 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 18 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 619.00 / piece)
€ 619.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRANSFORMER SITAS PHASES:1

  • 1 x 242 V, 230 V, 218 V
  • 1 x 24 V
  • 28.3 A
  • 680 VA

Technical specifications

  • Suitability: CE CRUus
Product type

Transformer

Output voltage

24 V

Output current

28.3 A

No. of outputs

1 x

No. of inputs

1 x

680 VA

Input voltage

242 V

230 V

218 V

Connection

Screws

Width

244 mm

Height

245 mm

Length

230 mm

Dim

(L x W x H) 230 x 244 x 245 mm

Output voltage (number x voltage)

1 x 24 V

Design type

EI 150/65

Input voltage (number x voltage)

1 x 242 V, 230 V, 218 V

Frequency

50-60 Hz

Content

1 pc(s)

Insulation class

T 40/B

Mounting type

Screw fastening

Test mark

UL/CSA-RECOGNIZED. cRUus

RoHS-compliant

Yes

Protection class

IP23

Type

4AM5542-4TN00-0EC0

Max. ambient temperature

+40 °C

Min. ambient temperature

40 °C

Efficiency

0.93 %

244

245 mm

230 mm

FALSE

Other

IP23

FALSE

FALSE

FALSE

FALSE

FALSE

B

FALSE

3.1 %

680 VA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1754149 Siemens 4AM55424TN000EC0 Transformer 1 x 242 V, 230 V, 218 V 1 x 24 V 680 VA 28.3 A

User & Safety Instructions

User & Safety Instructions 1754149 Siemens 4AM55424TN000EC0 Transformer 1 x 242 V, 230 V, 218 V 1 x 24 V 680 VA 28.3 A

Description

TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):0,8 /3,4 UPRI(V):440+/-5% USEC(V):230 ISEC(A):3,48 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW/TAB CONNECTION INSTALLATION:SCREW EN 61558-2-1, -2-2, -2-4 UL/CSA-RECOGNIZED CONTROL CIRCUIT TRANSFORMER ISOLATION TRANSFORMER

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)