Image similar
Transformer
230 V
115 V
1 x
1 x
800 VA
420 V
400 V
380 V
Screws
CEE 7/16 CEE plug
152 mm
144 mm
126 mm
(L x W x H) 126 x 152 x 144 mm
1 x 230 V, 115 V
EI 150/65
1 x 420 V, 400 V, 380 V
50-60 Hz
1 pc(s)
T 40/B
Screw fastening
cRUus. UL/CSA-RECOGNIZED
Yes
IP00
4AM5542-5AD40-0FA0
+40 °C
40 °C
0.93 %
152
144 mm
126 mm
Other
IP00
FALSE
800 W
FALSE
FALSE
B
FALSE
3.1 %
yes
Datasheet 1754152 Siemens 4AM55425AD400FA0 Transformer 1 x 420 V, 400 V, 380 V 1 x 230 V, 115 V 800 VA
User & Safety Instructions 1754152 Siemens 4AM55425AD400FA0 Transformer 1 x 420 V, 400 V, 380 V 1 x 230 V, 115 V 800 VA