• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4AM57425AT100FD0 Transformer 1 x 420 V, 400 V, 380 V 1 x 230 V 750 VA 3.26 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 18 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 975.00 / piece)
€ 975.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRANSFORMER SITAS PHASES:1

  • 1 x 420 V, 400 V, 380 V
  • 1 x 230 V
  • 3.26 A
  • 750 VA

Technical specifications

  • Suitability: CE CRUus
Product type

Transformer

Output voltage

230 V

Output current

3.26 A

No. of outputs

1 x

No. of inputs

1 x

750 VA

Input voltage

420 V

400 V

380 V

Connection

Screws

CEE 7/16 CEE plug

Width

244 mm

Height

245 mm

Length

230 mm

Dim

(L x W x H) 230 x 244 x 245 mm

Output voltage (number x voltage)

1 x 230 V

Design type

EI 150/90

Input voltage (number x voltage)

1 x 420 V, 400 V, 380 V

Frequency

50-60 Hz

Content

1 pc(s)

Insulation class

T 40/B

Mounting type

Screw fastening

Test mark

cRUus. UL/CSA-RECOGNIZED

RoHS-compliant

Yes

Protection class

IP54

Type

4AM5742-5AT10-0FD0

Max. ambient temperature

+40 °C

Efficiency

0.93 %

244

245 mm

230 mm

Other

IP54

FALSE

750 W

FALSE

FALSE

B

FALSE

2.5 %

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1754172 Siemens 4AM57425AT100FD0 Transformer 1 x 420 V, 400 V, 380 V 1 x 230 V 750 VA 3.26 A

User & Safety Instructions

User & Safety Instructions 1754172 Siemens 4AM57425AT100FD0 Transformer 1 x 420 V, 400 V, 380 V 1 x 230 V 750 VA 3.26 A

Description

TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):1 /5 UPRI(V):550-525-500-480-460- 440-415-400-380-230-208 USEC(V):2X115 ISEC(A):4,35-8,7 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW/TAB CONNECTION INSTALLATION:SCREW EN 61558-2-1, -2-2, -2-4 UL/CSA-RECOGNIZED CONTROL CIRCUIT TRANSFORMER ISOLATION TRANSFORMER

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)