• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4AM61425LT100FA0 Transformer 1 x 693 V, 660 V, 627 V 1 x 230 V 1600 VA 6.96 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 18 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 779.00 / piece)
€ 779.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRANSFORMER SITAS PHASES:1

  • 1 x 693 V, 660 V, 627 V
  • 1 x 230 V
  • 6.96 A
  • 1600 VA

Our service for you

Technical specifications

  • Proof of Suitability: CE
Product type

Transformer

Output voltage

230 V

Output current

6.96 A

No. of outputs

1 x

No. of inputs

1 x

1600 VA

Input voltage

693 V

660 V

627 V

Connection

Screws

CEE 7/16 CEE plug

Width

176 mm

Height

164 mm

Length

138 mm

Dim

(L x W x H) 138 x 176 x 164 mm

Output voltage (number x voltage)

1 x 230 V

Design type

EI 174/82

Input voltage (number x voltage)

1 x 693 V, 660 V, 627 V

Frequency

50-60 Hz

Content

1 pc(s)

Mounting type

Screw fastening

Test mark

UL/CSA-RECOGNIZED

RoHS-compliant

Yes

Protection class

IP00

Type

4AM6142-5LT10-0FA0

Max. ambient temperature

+40 °C

Min. ambient temperature

40 °C

Efficiency

0.96 %

176

164 mm

138 mm

FALSE

Other

IP00

693-693 V

660-660 V

627-627 V

FALSE

FALSE

FALSE

FALSE

FALSE

B

FALSE

2.1 %

230-230 V

1600 VA

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1706726 Siemens 4AM61425LT100FA0 Transformer 1 x 693 V, 660 V, 627 V 1 x 230 V 1600 VA 6.96 A

Datasheet 1706726 Siemens 4AM61425LT100FA0 Transformer 1 x 693 V, 660 V, 627 V 1 x 230 V 1600 VA 6.96 A

User & Safety Instructions

User & Safety Instructions 1706726 Siemens 4AM61425LT100FA0 Transformer 1 x 693 V, 660 V, 627 V 1 x 230 V 1600 VA 6.96 A

Description

TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):1,7 /9,7 UPRI(V):230+/-5% USEC(V):230 ISEC(A):7,39 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP23 TYPE OF TERMINALS:SCREW/TAB CONNECTION INSTALLATION:SCREW EN 61558-2-1, -2-2, -2-4 UL/CSA-RECOGNIZED CONTROL CIRCUIT TRANSFORMER ISOLATION TRANSFORMER

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)