
Number
Total (€ 1,219.00 / piece)
€ 1,219.00
incl. VAT
14-day return policy included
Highlights & Details
CONTACT BLOCK 2N0
- 1 x 420 V, 400 V, 380 V
- 1 x 230 V
- 8.7 A
- 2000 VA
Technical specifications
- Suitability: CE CRUus
- Product type
Transformer
- Output voltage
230 V
- Output current
8.7 A
- No. of outputs
1 x
- No. of inputs
1 x
2000 VA
- Input voltage
420 V
400 V
380 V
- Connection
Screws
CEE 7/16 CEE plug
- Width
176 mm
- Height
164 mm
- Length
158 mm
- Dim
(L x W x H) 158 x 176 x 164 mm
- Output voltage (number x voltage)
1 x 230 V
- Design type
EI 174/102
- Input voltage (number x voltage)
1 x 420 V, 400 V, 380 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Insulation class
Ta40/B
- Mounting type
Screw fastening
- Test mark
UL/CSA-RECOGNIZED. cRUus
- RoHS-compliant
Yes
- Protection class
IP00
- Type
4AM6442-5AT10-0FA0
- Max. ambient temperature
+40 °C
- Min. ambient temperature
40 °C
- Efficiency
0.96 %
176
164 mm
158 mm
FALSE
Other
IP00
420-420 V
400-400 V
380-380 V
FALSE
FALSE
FALSE
2000 W
FALSE
FALSE
B
FALSE
2.23 %
230-230 V
2000 VA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1725881 Siemens 4AM64425AT100FA0 Transformer 1 x 420 V, 400 V, 380 V 1 x 230 V 2000 VA 8.7 A
User & Safety Instructions
User & Safety Instructions 1725881 Siemens 4AM64425AT100FA0 Transformer 1 x 420 V, 400 V, 380 V 1 x 230 V 2000 VA 8.7 A
Description
CONTACT BLOCK 2N0






























