• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4AM65425CJ100FA0 Transformer 1 x 462 V, 440 V, 418 V 1 x 110 V 2500 VA 22.7 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 18 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,149.00 / piece)
€ 1,149.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRANSFORMER SITAS PHASES:1

  • 1 x 462 V, 440 V, 418 V
  • 1 x 110 V
  • 22.7 A
  • 2500 VA

Our service for you

Technical specifications

  • Suitability: CE CRUus
Product type

Transformer

Output voltage

110 V

Output current

22.7 A

No. of outputs

1 x

No. of inputs

1 x

2500 VA

Input voltage

462 V

440 V

418 V

Connection

Screws

CEE 7/16 CEE plug

Width

194 mm

Height

180 mm

Length

178 mm

Dim

(L x W x H) 178 x 194 x 180 mm

Output voltage (number x voltage)

1 x 110 V

Design type

EI 192/110

Input voltage (number x voltage)

1 x 462 V, 440 V, 418 V

Frequency

50-60 Hz

Content

1 pc(s)

Insulation class

T 40/B

Mounting type

Screw fastening

Test mark

UL/CSA-RECOGNIZED. cRUus

RoHS-compliant

Yes

Protection class

IP00

Type

4AM6542-5CJ10-0FA0

Max. ambient temperature

+40 °C

Efficiency

0.96 %

194

180 mm

178 mm

FALSE

Other

IP00

462-462 V

440-440 V

418-418 V

FALSE

FALSE

FALSE

FALSE

FALSE

B

FALSE

1.6 %

110-110 V

2500 VA

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1725895 Siemens 4AM65425CJ100FA0 Transformer 1 x 462 V, 440 V, 418 V 1 x 110 V 2500 VA 22.7 A

User & Safety Instructions

User & Safety Instructions 1725895 Siemens 4AM65425CJ100FA0 Transformer 1 x 462 V, 440 V, 418 V 1 x 110 V 2500 VA 22.7 A

Description

TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):2,13 /13,3 UPRI(V):600-575-550-525-500- 480-460-440-415-400-240-230 USEC(V):2X115 ISEC(A):2X9,28 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP23 TYPE OF TERMINALS:SCREW/TAB CONNECTION INSTALLATION:SCREW EN 61558-2-1, -2-2, -2-4 UL/CSA-RECOGNIZED CONTROL CIRCUIT TRANSFORMER ISOLATION TRANSFORMER

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)