• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4AP21428BC400HA0 Transformer 1 x 500 V, 400 V, 289 V, 230 V 1 x 400 V, 230 V 1000 VA

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,269.00 / piece)
€ 1,269.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3-PH. SITAS-TRANSFORMER

  • 1 x 500 V, 400 V, 289 V, 230 V
  • 1 x 400 V, 230 V
  • 1000 VA

Technical specifications

  • Suitability: CE CRUus
Product type

Transformer

Output voltage

400 V

230 V

No. of outputs

1 x

No. of inputs

1 x

1000 VA

Input voltage

500 V

400 V

289 V

230 V

Connection

Screws

CEE 7/16 CEE plug

Width

219 mm

Height

168 mm

Length

168 mm

Dim

(L x W x H) 168 x 219 x 168 mm

Output voltage (number x voltage)

1 x 400 V, 230 V

Design type

3 UI 90/50

Input voltage (number x voltage)

1 x 500 V, 400 V, 289 V, 230 V

Frequency

50-60 Hz

Content

1 pc(s)

Mounting type

Screw fastening

Test mark

UL/CSA-RECOGNIZED. cRUus

RoHS-compliant

Yes

Protection class

IP00

Type

4AP2142-8BC40-0HA0

Max. ambient temperature

+40 °C

Min. ambient temperature

40 °C

Efficiency

0.92 %

219

168 mm

168 mm

Other

Other

IP00

500-500 V

400-400 V

289-289 V

FALSE

1000 W

FALSE

FALSE

B

FALSE

230-230 V

5.38 %

400-400 V

230-230 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1701297 Siemens 4AP21428BC400HA0 Transformer 1 x 500 V, 400 V, 289 V, 230 V 1 x 400 V, 230 V 1000 VA

Datasheet 1701297 Siemens 4AP21428BC400HA0 Transformer 1 x 500 V, 400 V, 289 V, 230 V 1 x 400 V, 230 V 1000 VA

User & Safety Instructions

User & Safety Instructions 1701297 Siemens 4AP21428BC400HA0 Transformer 1 x 500 V, 400 V, 289 V, 230 V 1 x 400 V, 230 V 1000 VA

Description

TRANSFORMER SITAS PHASES:3 PN/PN(S6)(KVA):2,8 /20 UPRI(V):Y500-400/D289-230 USEC(V):Y 400 / D 230 ISEC(A):4,1-7,1 F(HZ):50...60 VECTOR GR./SHIELD WNG.:IIIIII0 /0 TA/ISOKL:40 /B IP54 TYPE OF TERMINALS:SCREW CONNECTION INSTALLATION:SCREW EN 61558-2-1, -2-2, -2-4 UL/CSA-RECOGNIZED CONTROL CIRCUIT TRANSFORMER ISOLATION TRANSFORMER

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)