
Number
Total (€ 1,679.00 / piece)
€ 1,679.00
incl. VAT
14-day return policy included
Highlights & Details
RCCB, 4-pole, type AC, In: 40 A, 30 mA, Un AC: 400 V
- 1 x 242 V, 230 V, 218 V
- 1 x 110 V
- 36.4 A
- 4000 VA
Our service for you
Technical specifications
- Suitability: CE CRUus
- Product type
Transformer
- Output voltage
110 V
- Output current
36.4 A
- No. of outputs
1 x
- No. of inputs
1 x
4000 VA
- Input voltage
242 V
230 V
218 V
- Connection
Screws
- Width
164 mm
- Height
270 mm
- Length
155 mm
- Dim
(L x W x H) 155 x 164 x 270 mm
- Output voltage (number x voltage)
1 x 110 V
- Design type
UI 150/75
- Input voltage (number x voltage)
1 x 242 V, 230 V, 218 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Mounting type
Screw fastening
- Test mark
UL/CSA-RECOGNIZED. cRUus
- RoHS-compliant
Yes
- Protection class
IP00
- Type
4AT3032-4TJ10-0FA0
- Max. ambient temperature
+55 °C
- Efficiency
0.95 %
164
270 mm
155 mm
FALSE
Other
IP00
242-242 V
230-230 V
218-218 V
FALSE
FALSE
FALSE
FALSE
FALSE
H
FALSE
3.52 %
110-110 V
4000 VA
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1725916 Siemens 4AT30324TJ100FA0 Transformer 1 x 242 V, 230 V, 218 V 1 x 110 V 4000 VA 36.4 A
User & Safety Instructions
User & Safety Instructions 1725916 Siemens 4AT30324TJ100FA0 Transformer 1 x 242 V, 230 V, 218 V 1 x 110 V 4000 VA 36.4 A
Description
Residual current operated circuit breaker, 4-pole, type AC, In: 40 A, 30 mA, Un AC: 400 V The RCD is the residual current device for touch protection. The patented residual current protective devices from Siemens are an important component of the SENTRON protective devices for electrical installations, as they prevent life-threatening electrical accidents by safely disconnecting hazardous residual currents through grounding. Electrically ignited fires can be prevented as they occur. Whether the problem is direct contact with energized operating parts or indirect contact with equipment, protection is achieved primarily by rapid shutdown. The residual current operated circuit breakers are characterized primarily by: 1. Comprehensive protection from electric shock for personnel and property. 2. Whether sinusoidal residual alternating currents or smooth residual direct currents, Siemens provides the right type for all requirements and special versions 3. Be protected according to the standards: All residual current operated circuit breakers correspond to the provisions of the DIN VDE. 4. Optimized technology for your safety – only from Siemens. www.siemens.com/global/en/home/products/energy/low-voltage/components/sentron-protection-devices/residual-current-protective-devices.html. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.






























