
Number
Total (€ 2,939.00 / piece)
€ 2,939.00
incl. VAT
14-day return policy included
Highlights & Details
TRANSFORMER SITAS PHASES:1
- 1 x 420 V, 400 V, 380 V
- 1 x 230 V
- 21.7 A
- 5000 VA
Technical specifications
- Suitability: CE CRUus
- Product type
Transformer
- Output voltage
230 V
- Output current
21.7 A
- No. of outputs
1 x
- No. of inputs
1 x
5000 VA
- Input voltage
420 V
400 V
380 V
- Connection
Screws
- Width
351 mm
- Height
395 mm
- Length
330 mm
- Dim
(L x W x H) 330 x 351 x 395 mm
- Output voltage (number x voltage)
1 x 230 V
- Design type
UI 180/75
- Input voltage (number x voltage)
1 x 420 V, 400 V, 380 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Mounting type
Screw fastening
- Test mark
UL/CSA-RECOGNIZED
- RoHS-compliant
Yes
- Protection class
IP54
- Type
4AT3632-5AT10-0FD0
- Max. ambient temperature
+55 °C
- Efficiency
0.94 %
351
395 mm
330 mm
Other
IP54
420-420 V
400-400 V
380-380 V
FALSE
5000 W
FALSE
FALSE
H
FALSE
3.2 %
230-230 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1726756 Siemens 4AT36325AT100FD0 Transformer 1 x 420 V, 400 V, 380 V 1 x 230 V 5000 VA 21.7 A
Datasheet 1726756 Siemens 4AT36325AT100FD0 Transformer 1 x 420 V, 400 V, 380 V 1 x 230 V 5000 VA 21.7 A
User & Safety Instructions
User & Safety Instructions 1726756 Siemens 4AT36325AT100FD0 Transformer 1 x 420 V, 400 V, 380 V 1 x 230 V 5000 VA 21.7 A
Description
TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):1,36 /7,3 UPRI(V):440+/-5% USEC(V):230 ISEC(A):6,09 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP23 TYPE OF TERMINALS:SCREW/TAB CONNECTION INSTALLATION:SCREW EN 61558-2-1, -2-2, -2-4 UL/CSA-RECOGNIZED CONTROL CIRCUIT TRANSFORMER ISOLATION TRANSFORMER






























