• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4EP32001US00 4EP3200-1US00 Line choke 2.24 mH 6.3 A 1 pc(s)

Image similar
Product type
Line choke
Inductance (L)
2.24 mH
Max. temperature
40 °C
Nominal voltage
480 V
Nominal current
6.3 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MAIN RCT 3AC480V 60HZ 16A UK2%

Our service for you

Technical specifications

  • Protection class IP: IP 00
  • Design of electrical connection / on the input: screw/flat plug connection
  • Phase number/of the input voltage: 3
Product type

Line choke

Inductance (L)

2.24 mH

Nominal voltage

480 V

Nominal current

6.3 A

Max. temperature

40 °C

Content

1 pc(s)

RoHS-compliant

Yes

Type

4EP3200-1US00

IP00

50.0-60.0 Hz

FALSE

TRUE

FALSE

TRUE

TRUE

2.24 mH

480 V

3

2 %

5.67-5.67 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1727619 Siemens 4EP32001US00 4EP3200-1US00 Line choke 2.24 mH 6.3 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1727619 Siemens 4EP32001US00 4EP3200-1US00 Line choke 2.24 mH 6.3 A 1 pc(s)

Description

MAINS CHOKE F.FU PHASES:3 UN1(V):480 ITHMAX 1(A) / F1(HZ):16 /60 I LN (A):14,4 UK(%):2 LN(MH):0,881 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW CONNECTION EN 61558-2-20 UL/CSA-RECOGNIZED CHOKE

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)