• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4EP32002US00 4EP3200-2US00 Line choke 3-phase 3.68 mH 5 A 1 pc(s)

Image similar
Product type
Line choke
Inductance (L)
3.68 mH
Max. temperature
40 °C
Features
3-phase
Nominal voltage
500 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 395.00 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class IP: IP 00
  • Design of electrical connection / on the input: screw/flat plug connection
  • Phase number/of the input voltage: 3
Product type

Line choke

Features

3-phase

Inductance (L)

3.68 mH

Nominal voltage

500 V

Nominal current

5 A

Max. temperature

40 °C

Content

1 pc(s)

RoHS-compliant

Yes

Type

4EP3200-2US00

IP00

FALSE

TRUE

FALSE

TRUE

TRUE

3.68 mH

500 V

3

2 %

4.5-4.5 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1727620 Siemens 4EP32002US00 4EP3200-2US00 Line choke 3-phase 3.68 mH 5 A 1 pc(s)

Datasheet 1727620 Siemens 4EP32002US00 4EP3200-2US00 Line choke 3-phase 3.68 mH 5 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1727620 Siemens 4EP32002US00 4EP3200-2US00 Line choke 3-phase 3.68 mH 5 A 1 pc(s)

Description

MAINS CHOKE F.FU PHASES:3 UN1(V):500 ITHMAX 1(A) / F1(HZ):22,4 /50 I LN (A):20,16 UK(%):2 LN(MH):0,82 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW CONNECTION EN 61558-2-20 UL/CSA-RECOGNIZED CHOKE

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)