• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4EP34002US00 4EP3400-2US00 Line choke 3-phase 1.55 mH 9.1 A 1 pc(s)

Image similar
Product type
Line choke
Inductance (L)
1.55 mH
Max. temperature
40 °C
Features
3-phase
Nominal voltage
480 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 269.00 / piece)
€ 269.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

A400,630 BLANKING FLANGE PLATE IP55

Our service for you

Technical specifications

  • Protection class IP: IP 00
  • Design of electrical connection / on the input: screw/flat plug connection
  • Phase number/of the input voltage: 3
Product type

Line choke

Features

3-phase

Inductance (L)

1.55 mH

Nominal voltage

480 V

Nominal current

9.1 A

Max. temperature

40 °C

Content

1 pc(s)

RoHS-compliant

Yes

Type

4EP3400-2US00

IP00

50.0-60.0 Hz

FALSE

TRUE

FALSE

TRUE

TRUE

1.55 mH

480 V

3

2 %

8.19-8.19 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1727624 Siemens 4EP34002US00 4EP3400-2US00 Line choke 3-phase 1.55 mH 9.1 A 1 pc(s)

Datasheet 1727624 Siemens 4EP34002US00 4EP3400-2US00 Line choke 3-phase 1.55 mH 9.1 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1727624 Siemens 4EP34002US00 4EP3400-2US00 Line choke 3-phase 1.55 mH 9.1 A 1 pc(s)

Description

ALPHA 400/630 DIN Dummy flange plate IP55 made of metal RAL7035 with fixing accessories (1 set = 2 units)

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)