• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4EP38002US00 4EP3800-2US00 Line choke 3-phase 0.282 mH 50 A 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Line choke
Inductance (L)
0.282 mH
Max. temperature
40 °C
Features
3-phase
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 7 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,025.00 / piece)
€ 1,025.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class IP: IP 00
  • Design of electrical connection / on the input: flat connector
  • Phase number/of the input voltage: 3
Packaging type

Piece

Product type

Line choke

Features

3-phase

Inductance (L)

0.282 mH

Nominal voltage

480 V

Nominal current

50 A

Max. temperature

40 °C

Content

1 pc(s)

RoHS-compliant

Yes

Type

4EP3800-2US00

IP00

FALSE

TRUE

FALSE

TRUE

TRUE

0.282 mH

480 V

3

2 %

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1750385 Siemens 4EP38002US00 4EP3800-2US00 Line choke 3-phase 0.282 mH 50 A 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1750385 Siemens 4EP38002US00 4EP3800-2US00 Line choke 3-phase 0.282 mH 50 A 1 pc(s) Piece

Description

MAINS CHOKE F.FU PHASES:3 UN1(V):480 ITHMAX 1(A) / F1(HZ):18 /60 I LN (A):16,2 UK(%):4 LN(MH):1,57 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW CONNECTION EN 61558-2-20 UL/CSA-RECOGNIZED CHOKE

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)