• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4EP40006US00 4EP4000-6US00 Line choke 0.113 mH 125 A 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Line choke
Inductance (L)
0.113 mH
Max. temperature
40 °C
Nominal voltage
480 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 7 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,015.00 / piece)
€ 1,015.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class IP: IP 00
  • Design of electrical connection / on the input: flat connector
  • Phase number/of the input voltage: 3
Packaging type

Piece

Product type

Line choke

Inductance (L)

0.113 mH

Nominal voltage

480 V

Nominal current

125 A

Max. temperature

40 °C

Content

1 pc(s)

RoHS-compliant

Yes

Type

4EP4000-6US00

IP00

50.0-60.0 Hz

FALSE

TRUE

FALSE

TRUE

TRUE

0.113 mH

480 V

3

2 %

112.5-112.5 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1727646 Siemens 4EP40006US00 4EP4000-6US00 Line choke 0.113 mH 125 A 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1727646 Siemens 4EP40006US00 4EP4000-6US00 Line choke 0.113 mH 125 A 1 pc(s) Piece

Description

MAINS CHOKE F.FU PHASES:3 UN1(V):500 ITHMAX 1(A) / F1(HZ):200 /50 I LN (A):180 UK(%):2 LN(MH):0,0919 TA/ISOKL:40 /H IP00 TYPE OF TERMINALS:FLAT-TYPE TERMINAL EN 61558-2-20 UL/CSA-RECOGNIZED CHOKE

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)