• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SD606 Fuse holder inset Fuse size = DIII 20 A 750 V AC 5 pc(s)

Image similar
Product type
Fuse holder inset
Fuse size
DIII
Release characteristics
Quick response -F-
Nominal voltage
750 V AC
Nominal current - rounded value
20 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 16.00 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP20
  • Net weight: 74 g
  • Ambient temperature -5 °C to +40 °C
Product type

Fuse holder inset

Fuse size

DIII

Release characteristics

Quick response -F-

Nominal voltage

750 V AC

Nominal current

20 A

Nominal current - rounded value

20 A

Type

For semiconductor protection

Switch-off capacity

50 kA

Duty class

gG

Factory colour

Blue

Content

5 pc(s)

RoHS-compliant

Yes

20 A

750 V

Fast (F)

Blue

DIII

gL/gG (cable protection/equipment protection)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1725727 Siemens 5SD606 Fuse holder inset Fuse size = DIII 20 A 750 V AC 5 pc(s)

Datasheet 1725727 Siemens 5SD606 Fuse holder inset Fuse size = DIII 20 A 750 V AC 5 pc(s)

User & Safety Instructions

User & Safety Instructions 1725727 Siemens 5SD606 Fuse holder inset Fuse size = DIII 20 A 750 V AC 5 pc(s)

Description

Fixed-mounted circuit breaker 3-pole, Size 1 In=1250 A up to 690 V, 50/60 Hz AC Icu=65 kA at 500 V with ready to close signaling switch with mechanical lockout device with tripped signaling switch with tripped indicators Connection top horizontal bottom horizontal Overcurrent release AZN (N) G Version C Setting range 500...1250 A Motorized/manual operating mechanism with memory with electrical and mechanical activation Motor and electr. calling for 110...127 V AC, 110...125 V DC With 1st auxiliary release Undervoltage release "R", F3 110...127 V AC, 110...125 V DC instantaneous without 2nd auxiliary release Switch position-depending 1st + 2nd auxiliary current switch block 2 NO + 2 NC - 2 CO

More interesting products

(*All information is plus legal VAT)