• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SD608 Fuse holder inset Fuse size = DIII 35 A 750 V AC 5 pc(s)

Image similar
Product type
Fuse holder inset
Fuse size
DIII
Release characteristics
Quick response -F-
Nominal voltage
750 V AC
Nominal current - rounded value
35 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 18.40 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP20
  • Net weight: 75g
  • Ambient temperature -5 °C to +40 °C
Product type

Fuse holder inset

Fuse size

DIII

Release characteristics

Quick response -F-

Nominal voltage

750 V AC

Nominal current

35 A

Nominal current - rounded value

35 A

Type

For semiconductor protection

Switch-off capacity

50 kA

Duty class

gG

Factory colour

Black

Content

5 pc(s)

RoHS-compliant

Yes

35 A

750 V

Fast (F)

Black

DIII

gL/gG (cable protection/equipment protection)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1725728 Siemens 5SD608 Fuse holder inset Fuse size = DIII 35 A 750 V AC 5 pc(s)

Datasheet 1725728 Siemens 5SD608 Fuse holder inset Fuse size = DIII 35 A 750 V AC 5 pc(s)

User & Safety Instructions

User & Safety Instructions 1725728 Siemens 5SD608 Fuse holder inset Fuse size = DIII 35 A 750 V AC 5 pc(s)

Description

DIAZED fuse link 750 V DC rail system protection Quick-response characteristic size DIII, E33, 35A

More interesting products

(*All information is plus legal VAT)