• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SD8002 Fuse holder inset Fuse size = DIII 2 A 690 V AC 5 pc(s)

Image similar
Product type
Fuse holder inset
Fuse size
DIII
Nominal voltage
690 V AC
Nominal current - rounded value
2 A
Nominal current
2 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 17.20 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP20
  • Net weight: 68g
  • Ambient temperature -5 °C to +40 °C
Product type

Fuse holder inset

Fuse size

DIII

Nominal voltage

690 V AC

Nominal current

2 A

Nominal current - rounded value

2 A

Type

For cable and line protection

Switch-off capacity

50 kA

Duty class

gG

Factory colour

Rose

Content

5 pc(s)

RoHS-compliant

Yes

2 A

690 V

Other

Pink

DIII

gL/gG (cable protection/equipment protection)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1752198 Siemens 5SD8002 Fuse holder inset Fuse size = DIII 2 A 690 V AC 5 pc(s)

User & Safety Instructions

User & Safety Instructions 1752198 Siemens 5SD8002 Fuse holder inset Fuse size = DIII 2 A 690 V AC 5 pc(s)

Description

DIAZED fuse link 690 V for cable and line protection Operating class gL/gG Size DIII, E33, 63A

More interesting products

(*All information is plus legal VAT)