• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SD8010 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = DIII 10 A 690 V AC 5 pc(s)

Image similar
Product type
Fuse holder inset
Fuse size
DIII
Nominal voltage
690 V AC
Nominal current - rounded value
10 A
Nominal current
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 19.60 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP20
  • Net weight: 73g
  • Ambient temperature -5 °C to +40 °C
Product type

Fuse holder inset

Fuse size

DIII

Nominal voltage

690 V AC

Nominal current

10 A

Nominal current - rounded value

10 A

Type

For cable and line protection

Switch-off capacity

50 kA

Duty class

gG

Factory colour

Red

Content

5 pc(s)

Suitable for

Fuse size 000 - 4

RoHS-compliant

Yes

10 A

690 V

Other

Red

DIII

gL/gG (cable protection/equipment protection)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1752199 Siemens 5SD8010 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = DIII 10 A 690 V AC 5 pc(s)

User & Safety Instructions

User & Safety Instructions 1752199 Siemens 5SD8010 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = DIII 10 A 690 V AC 5 pc(s)

Description

NEOZED fuse link 400 V gL/gG, Size D03, 80 A

More interesting products

(*All information is plus legal VAT)