• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SG1702 Fuse socket Fuse size = D02 15 pc(s)

1/2
Image similar
Product type
Fuse socket
Fuse size
D02
Number of pins
1
RoHS-compliant
Yes
Content
15 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 15 pc(s))
Total (€ 7.33 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

Product type

Fuse socket

Fuse size

D02

Number of pins

1

RoHS-compliant

Yes

Content

15 pc(s)

DIN rail

63 A

400 V

1

Plastic

D02

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2878169 Siemens 5SG1702 Fuse socket Fuse size = D02 15 pc(s)

User & Safety Instructions

User & Safety Instructions 2878169 Siemens 5SG1702 Fuse socket Fuse size = D02 15 pc(s)

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)