• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SH1112 Screw cap Fuse size = NDZ 25 A 500 V AC 20 pc(s)

Image similar
Product type
Screw cap
Fuse size
NDZ
Nominal voltage
500 V AC
Nominal current - rounded value
25 A
Nominal current
25 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 2.05 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

  • Material / of the D-safety screw cap: Plastic
Product type

Screw cap

Fuse size

NDZ

Nominal voltage

500 V AC

Nominal current

25 A

Nominal current - rounded value

25 A

Type

DIAZED, with inspection hole

Content

20 pc(s)

RoHS-compliant

Yes

Plastic

NDZ

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2262543 Siemens 5SH1112 Screw cap Fuse size = NDZ 25 A 500 V AC 20 pc(s)

User & Safety Instructions

User & Safety Instructions 2262543 Siemens 5SH1112 Screw cap Fuse size = NDZ 25 A 500 V AC 20 pc(s)

Description

D-screw cap NDZ E16 500V 25A made of molded material NEOZED and DIAZED safety systems with extensive accessories. The NEOZED and DIAZED fuse system from Siemens, an important component of the SENTRON protective components for electrical installations, provides effective protection for people, equipment and systems by safely switching off in case of overload and short circuit. It is used primarily in distribution technology and in industrial switching systems. The system can be operated in a fail-safe manner and is also approved for domestic installations. The Siemens NEOZED and DIAZED fuse systems are characterized above all by: 1. Coordinated portfolio and accessories. 2. Fuse inserts from 2 A to 100 A in different operating classes. 3. Socket designs in classic screw-socket technology. 4. Tested quality since 1906. For the secure, efficient electrical infrastructure in buildings and industry, Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, installation distributors as well as switches and sockets.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)