
1/2
Image similar
Main RCCB
3
E
Yes
16 A
16 A
Grey
(W x H x D) 80.4 x 128 x 76.3 mm
1 pc(s)
440 V
230 V
400 V
SENTRON
80.4 mm
128 mm
76.3 mm
DIN rail
50 Hz
16 A
400 V
E
690 V
3
25 A
2
3
6 kV
IP40
FALSE
not relevant
Datasheet 1727038 Siemens 5SP38163 5SP3816-3 Main RCCB 16 A 230 V, 400 V
Datasheet 1727038 Siemens 5SP38163 5SP3816-3 Main RCCB 16 A 230 V, 400 V
User & Safety Instructions 1727038 Siemens 5SP38163 5SP3816-3 Main RCCB 16 A 230 V, 400 V