
1/2
Image similar
Main RCCB
3
E
Yes
20 A
20 A
Grey
(W x H x D) 80.4 x 128 x 76.3 mm
1 pc(s)
440 V
230 V
400 V
SENTRON
80.4 mm
128 mm
76.3 mm
DIN rail
50 Hz
20 A
400 V
E
690 V
3
25 A
2
3
6 kV
IP40
FALSE
yes
Datasheet 1727040 Siemens 5SP38203 5SP3820-3 Main RCCB 20 A 230 V, 400 V
User & Safety Instructions 1727040 Siemens 5SP38203 5SP3820-3 Main RCCB 20 A 230 V, 400 V