• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5ST3714 Busbar 80 A

1/2
Product type
Busbar
Nominal current - rounded value
80 A
Compatible with (details)
SENTRON
Dim
(L x W x H) 1016 x 15.8 x 50 mm
Nominal current
80 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weighs 548.75 g.
Product type

Busbar

Compatible with (details)

SENTRON

Dim

(L x W x H) 1016 x 15.8 x 50 mm

Nominal current

80 A

Nominal current - rounded value

80 A

Type

Slatted

Width

15.8 mm

Height

50 mm

Length

1016 mm

Depth

150 mm

Weight

0

TRUE

3

16 mm²

1016 m

37

Pin

37

27

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1419164 Siemens 5ST3714 Busbar 80 A

User & Safety Instructions

User & Safety Instructions 1419164 Siemens 5ST3714 Busbar 80 A

Description

Pin busbar touch-proof, 16mm2 3x 1-phase+HS, 1016mm long cuttable, without end caps Additional components for residual current protective devices and circuit breakers from Siemens. The additional components from Siemens are an important component of the SENTRON protective devices for electrical installation. As accessories for FI and miniature circuit breakers, they offer many possibilities for implementing diverser functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all FI and miniature circuit breakers. So you have the right device for every requirement. The Siemens accessories for residual current circuit breakers and miniature circuit breakers are characterized above all by: 1. Universal attachment of all additional components. 2. Convenient and easy installation and connection technology. 3. Reliable safety during installation thanks to standard touch protection. 4. Optimum technology for your safety - only from Siemens.

This text is machine translated.

What kind of Terminal blocks & U-clamp Terminals are you looking for?

More interesting products

(*All information is plus legal VAT)