• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5ST37351 Busbar 63 A

1/2
Product type
Busbar
Nominal current - rounded value
63 A
Compatible with (details)
SENTRON
Nominal current
63 A
Type
Slatted
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Phase number: 2
Product type

Busbar

Compatible with (details)

SENTRON

Nominal current

63 A

Nominal current - rounded value

63 A

Type

Slatted

Length

996.8 mm

Weight

0

TRUE

2

10 mm²

1000 m

18

Pin

18

54

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1419194 Siemens 5ST37351 Busbar 63 A

User & Safety Instructions

User & Safety Instructions 1419194 Siemens 5ST37351 Busbar 63 A

Description

Pin busbar, 2-phase 10mm2, 56TE, gray cut insulation for AFDD 5SM602.-2 additional components for residual current protective devices and circuit breakers from Siemens. The additional components from Siemens are an important component of the SENTRON protective devices for electrical installation. As accessories for FI and miniature circuit breakers, they offer many possibilities for implementing diverser functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all FI and miniature circuit breakers. So you have the right device for every requirement. The Siemens accessories for residual current circuit breakers and miniature circuit breakers are characterized above all by: 1. Universal attachment of all additional components. 2. Convenient and easy installation and connection technology. 3. Reliable safety during installation thanks to standard touch protection. 4. Optimum technology for your safety - only from Siemens.

This text is machine translated.

What kind of Terminal blocks & U-clamp Terminals are you looking for?

More interesting products

(*All information is plus legal VAT)