• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SU13543KK10 RCBO 10 A

Image similar
Product type
RCBO
Number of pins
2
Release characteristics
B
Nominal current - rounded value
10 A
Switch-off capacity
10 kA
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of width-division units: 2
  • Number of test cycles / for environmental testing: 28
  • Tightening torque / with screw connection / minimum: 2.5 Nm
  • Tightening torque / for screw connection / maximum: 3 Nm
  • Design of the basic type: 5SU1
  • All mounting positions permitted
  • Mounting depth: 70 mm
  • Mechanical life (cycles) / typical: 10000
  • Number of pins / note: 1P+N
  • Number of poles / with security: 1
  • Location / power cable: Either top or bottom
  • Product features / protection against contact: Yes
  • Product property / halogen-free: Yes
  • Product property / lead-sealable: Yes
  • Product property / silicone-free: Yes
  • Product function / switching neutral conductor: Yes
  • Switching capacity (ICU+) 25 kA
  • Switching capacity Current / according to EN 60898: 10 kA
  • Switching capacity Current / according to IEC 60947-2: 20 kA
  • Protection class IP: IP20, in distributor installation, with connected conductors
  • Ambient temperature / during operation / minimum: -25 °C.
  • Ambient temperature / during operation / maximum: +55 °C
  • Power loss / at rated current / at AC / at warm operating state / per pole: 1.8 W.
  • Power loss/maximum 3.6 W.
  • Pollution level: 2
  • Supply voltage frequency 50 Hz
  • Operating frequency / Note: 50/60 Hz
  • Over voltage category III
  • Cut-off characteristic: Super-resistant K.
  • Breaking current 30 mA
  • Suitability for integration / flush mounting: Yes
  • Insulation voltage 264 V
  • Protection function/false triggering: Yes
  • Supply voltage / for test equipment / minimum: 195 V.
  • Cross-section/single-wire: 0.75 mm² - 35 mm²
  • Cross-section/fine wire/wire-end processing: 0.75 mm² - 25 mm²
  • Cross-section/multi-wire connection: 0.75 mm² - 35 mm²
Type

Super-resistant K

Nominal voltage (details)

230/240 V AC

Product type

RCBO

Number of pins

2

Operating class

3

Release characteristics

B

RoHS-compliant

Yes

Dim

(W x H x D) 36 x 90 x 77 mm

Content

1 pc(s)

Nominal current

10 A

Nominal current - rounded value

10 A

Switch-off capacity

10 kA

Width

36 mm

Height

90 mm

Depth

77 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2864128 Siemens 5SU13543KK10 RCBO 10 A

User & Safety Instructions

User & Safety Instructions 2864128 Siemens 5SU13543KK10 RCBO 10 A

Description

FI/LS-switch, 10 kA, 1P+N, type F, super-resistant K, 30 mA, B-Char, In:10 A, Un AC:230 V FI/LS-switch SENTRON 5SU1 for the combined protection against overload, short circuit and fault currents
Our FI/LS-switches (RCBO) are VDE-tested and certified according to DIN EN 61009-1, DIN EN 61009-2-1. With its double chamber clamps the connection of conductors of different cross-sections is also very simple. Further Siemens SENTRON circuit breakers can be quickly and easily connected with the 5 ST3 pin busbars. The data matrix code on the device gives you quick access to all technical data in the Siemens Industry Online Support APP.
The SENTRON protection relays can be extended by many functions using the integrated accessories from the system module.
Optimal technology for your safety - only from Siemens.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.