
1/2
Short-term delay G, super-resistant K
230/240 V AC
RCBO
2
3
B
Yes
(W x H x D) 36 x 90 x 77 mm
1 pc(s)
40 A
40 A
10 kA
36 mm
90 mm
77 mm
AC
70 mm
40 A
230 V
B
264 V
0.03 A
A
3 kA
3
2
2
2
IP20
1
TRUE
15 kA
TRUE
2
TRUE
4
10
Short-time delayed
10
not relevant
Datasheet 2262665 Siemens 5SU13546LB40 RCBO 40 A
User & Safety Instructions 2262665 Siemens 5SU13546LB40 RCBO 40 A
The necessary accessories are required to use the article as described.