• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5TT4204-1 Relay Nominal voltage: 400 V Switching current (max.): 16 A 4 makers 1 pc(s)

Image similar
Product type
Relay
Contact type
4 makers
Nominal voltage
400 V
Switching voltage (max.)
230 V AC
Switching current (max.)
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switching relay with 1 change-over contact, contact for 230 V AC 16 A control 12 V AC

Our service for you

Technical specifications

  • Cutout depth: 90 mm
  • Operating frequency: 50 Hz
  • Operating current: 16 A
  • Supply voltage max. 400 V
  • Connectable conductor cross-rigid, max.: 6 mm²
  • Connectable conductor cross-flexible, max.: 6 mm²
Product type

Relay

Type

5TT4204-1

Max. pick-up voltage

400 V AC

Contact type

4 makers

Nominal voltage

400 V

Switching voltage (max.)

230 V AC

Switching current (max.)

16 A

Electrical lifespan

50000

IP20

Max. temperature

+40 °C

Min. temperature

-10 °C

Height

90 mm

Content

1 pc(s)

RoHS-compliant

Yes

DIN rail

Partially electronic

90 mm

16 A

2

AC

AC/DC

16 A

1200 W

400 VA

0

4

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1700254 Siemens 5TT4204-1 Relay Nominal voltage: 400 V Switching current (max.): 16 A 4 makers 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1700254 Siemens 5TT4204-1 Relay Nominal voltage: 400 V Switching current (max.): 16 A 4 makers 1 pc(s)

Description

relay,N-type W 1 changeov.cont. contact for AC 230V 16A control ac 12V Siemens switching devices for applications in residential and functional buildings and industrial applications. The innovative switching devices from Siemens are an important part of the SENTRON components for electrical installations. With the remote control switches, all-or-nothing relays, Insta contactors and time switches, they provide countless possibilities for implementing various switching functions. Whether for a residential buildings, infrastructure or industrial applications, Siemens offers the right portfolio for all switching functions. We provide the right device for every requirement. Key features of the switchgears from Siemens: 1. User-friendly and easy installation and connection technology. 2. Reliable safety during installation with standard touch protection. 3. Comprehensive and easy-to-install accessories. 4. Optimized technology for your safety – only from Siemens. www.siemens.com/lowvoltage. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)