• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5TT4206-1 Relay Nominal voltage: 250 V Switching current (max.): 16 A 1 change-over 1 pc(s)

Image similar
Product type
Relay
Contact type
1 change-over
Nominal voltage
250 V
Switching voltage (max.)
230 V AC
Switching current (max.)
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Front cover, with cutout, D: 125 mm, H: 450 mm, W: 250 mm

Our service for you

Technical specifications

  • Cutout depth: 90 mm
  • Operating frequency: 50 Hz
  • Operating current: 16 A
  • Supply voltage max. 250 V
  • Connectable conductor cross-rigid, max.: 6 mm²
  • Connectable conductor cross-flexible, max.: 6 mm²
Product type

Relay

Type

5TT4206-1

Max. pick-up voltage

115 V AC

Contact type

1 change-over

Nominal voltage

250 V

Switching voltage (max.)

230 V AC

Switching current (max.)

16 A

Electrical lifespan

50000

IP20

Max. temperature

+40 °C

Min. temperature

-10 °C

Content

1 pc(s)

RoHS-compliant

Yes

DIN rail

Partially electronic

90 mm

16 A

0

0

1

1

115-115 V

AC

AC/DC

50.0-50.0 Hz

AC

250-250 V

16 A

1200 W

400 VA

0

0

1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1701122 Siemens 5TT4206-1 Relay Nominal voltage: 250 V Switching current (max.): 16 A 1 change-over 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1701122 Siemens 5TT4206-1 Relay Nominal voltage: 250 V Switching current (max.): 16 A 1 change-over 1 pc(s)

Description

ALPHA, Section cover, with Cutout, T: 125 mm, H: 450 mm, W: 250 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)