• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG1134-6JD00-2DA1 PLC analogue input module

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PLC analogue input module

Type

6AG1134-6JD00-2DA1

Min. ambient temperature

-40 °C

Max. ambient temperature

+60 °C

Manufacturer part #

6AG11346JD002DA1

No. of inputs (max.)

4

No. of analogue inputs

4

Series

SIPLUS

15

73 mm

58 mm

4

0

DC

0

0

0

0

0

0

0

0

16 Bit

Plug-in connection

IP20

0

0

Documents & Downloads

Datasheet

Datasheet 2884312 Siemens 6AG1134-6JD00-2DA1 PLC analogue input module

User & Safety Instructions

User & Safety Instructions 2884312 Siemens 6AG1134-6JD00-2DA1 PLC analogue input module

Description

SIPLUS ET 200SP AI 4xTC HS based on 6ES7134-6JD00-0DA1 with Conformal Coating, -40…+60°C, analog input module, suitable for BU type A0, A1, color code CC00, channel diagnostics, 16Bit, +/-0.1%, With SIMATIC ET 200SP, Siemens offers you a multi-functional and distributed I/O system that, due to its space-saving design, can be put into operation very easily. It is approved for IP20 protection and designed for installation in a compact switch box. ​​Das System guarantees maximum flexibility, since you can exchange the modules quickly and easily at any time due to the multi-hot swapping.​​ In addition, the SIMATIC ET 200SP offers you a wide range of different and fast communication channels. ​​Aufgrund the integration of the IM155-6MF MultiFieldbus interface module, you are flexible at all times and can use the best protocol for your application, since this function supports several Ethernet protocols.​​ ​Montage and service are simplified by a uniform marking system based on reference identification plates and connection assignments with color coding. Siemens guarantees you future security by integrating innovative and at the same time long-lasting automation products, because as industry experts they already rely on tomorrow's technologies and thus redefine the market standards. End-to-end data availability, flexible use cases and versatile integration options ensure optimum performance of the ET 200 products. The scalable and cost-optimized configuration of an ET 200SP station is ensured by the comprehensive range of signal modules. In addition to digital and analog input and output modules, fail-safe versions for applications up to SIL 3/PLe are also available. This also applies to the integrated motor starters, which are suitable for motors up to 5.5 kW. Energy meter for measuring and analyzing energy consumption, IO-Link Master (V1.1.) As well as many other communication and technology modules, the system can adapt to any automation task. The available accessories for the ET 200SP range from color and reference identification plates to labeling strips for the individual modules and ensure maximum clarity in the control cabinet.

This text is machine translated.