
Technical specifications
- Product type
PLC starter kit
- Operating voltage
115 V AC
115 V DC
230 V AC
230 V DC
- Display
No
- Timer
Yes
- Permanent current
10 A at Ω load; 3 A at inductive load
- Power backup type
480 h
IP20
- Type
Siemens 6ED1057-3BA03-0AA8 + Fluke 115
- Short-circuit-proofing
No, External fuse required
- Min. ambient temperature
0 °C
- Max. ambient temperature
55 °C
- Manufacturer part #
6ED1057-3BA03-0AA8
- Interference suppression
Conforms to EN 55 011 (limiting value class B)
- Fitting type (details)
On top hat rail 35 mm, 4 division units wide
- Dim
(L x W) 71.5 mm x 60 mm
- No. of outputs (max.)
4
- No. of inputs (max.)
8
- No. of relay outputs (max.)
4
- No. of digital inputs (max.)
8
- Operating voltage
100 - 253 V DC
- Max. operating voltage
253 V DC
- Min. operating voltage
100 V DC
- Width
60 mm
- Length
71.5 mm
- Certification
According to VDE 0631, CSA approval, UL approval, FM approval, IEC 61131, VDE 0631, shipbuilding approval
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2144735 Siemens 6ED1057-3BA03-0AA8 + Fluke 115 PLC starter kit 115 V AC, 115 V DC, 230 V AC, 230 V DC
User & Safety Instructions 2144735 Siemens 6ED1057-3BA03-0AA8 + Fluke 115 PLC starter kit 115 V AC, 115 V DC, 230 V AC, 230 V DC
Conformity certificate
Conformity certificate 2144735 Siemens 6ED1057-3BA03-0AA8 + Fluke 115 PLC starter kit 115 V AC, 115 V DC, 230 V AC, 230 V DC
Description
Easiest projecting of switching programmes
· Directly on the device or at PC with LOGO! Soft comfort
· Connection of functions via drag and drop
· Offline simulation and online testing
· Professional documentation with individual block names
· Professional printing of all necessary project information
Includes Fluke 115 digital multimeter
Designed for everyday use, the Fluke 115 multimeter is optimized for the following applications: Electrical and electronic Testing in field, industrial and applications where additional functions make the work easier (e.g. measurement Of Dc and AC current)
This text is machine translated.
Scope of delivery
- LOGO! Starter kit 230RCE with LOGO! 230RCE
- LOGO! Soft Comfort V8.2, WinCC Basic
- Power Supply
- Screwdriver
- In Systainer
- Fluke 115 handheld multimeter
- 1 set of test leads
- 9 V battery
- Holster
- Operating instructions for Fluke 115.







