For connecting 1 potential-free normally closed contact or normally closed contact for reporting technical states (e.g. Door or ventilation control) or to trigger an alarm (E.g. sprinkler alarm). For decentralized control of fire doors, ventilation, air conditioning systems. 1 input for potential-free signal contact. The input line is monitored for interruption and short circuit (terminating resistors). The input can be configured via the fire panel for status or alarm messages. 1 output configurable as not monitored -> potential-free relay contact (AC 22 V, 2 A) or monitored -> relay contact (DC 30 V, 2 A). Status display by means of LED. Power is supplied via FDnet/C-NET, additional power is only required if the output is configured as monitored. Input/output module including 3 resistors and 2 mounting feet for TS35 rail.
This text is machine translated.
Description
For connecting 1 potential-free normally closed contact or normally closed contact for reporting technical states (e.g. Door or ventilation control) or to trigger an alarm (E.g. sprinkler alarm). For decentralized control of fire doors, ventilation, air conditioning systems. 1 input for potential-free signal contact. The input line is monitored for interruption and short circuit (terminating resistors). The input can be configured via the fire panel for status or alarm messages. 1 output configurable as not monitored -> potential-free relay contact (AC 22 V, 2 A) or monitored -> relay contact (DC 30 V, 2 A). Status display by means of LED. Power is supplied via FDnet/C-NET, additional power is only required if the output is configured as monitored. Input/output module including 3 resistors and 2 mounting feet for TS35 rail.