• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens S54312-F1-A1 PLC communication module

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PLC communication module

Display

Yes

Type

S54312-F1-A1

Manufacturer part #

S54312F1A1

No. of outputs (max.)

1

No. of inputs (max.)

1

No. of relay outputs (max.)

1

No. of digital inputs (max.)

1

Series

Logo! 9

95

71 mm

23 mm

DC

IP30

Description

For connecting 1 potential-free normally closed contact or normally closed contact for reporting technical states (e.g. Door or ventilation control) or to trigger the alarm (e.g. sprinkler alarm).
1 input for potential-free signal contacts. The input line is monitored for interruption and short circuit (terminating resistors). The input can be configured via the fire panel for status or alarm messages. Status display by means of LED. Power supply via FDnet/C-NET.
Input module including 2 resistors and 2 mounting feet for TS35 rail.

This text is machine translated.