
Technical specifications
- Weight 47 g
- Supply voltage: 24 V/DC
- Number of slots: 1
- Product type
PLC add-on module
- Type
6AG1193-6BP20-7DC0
- Manufacturer part #
6AG11936BP207DC0
- Operating voltage
24 V DC
- Height
117 mm
- Width
20 mm
- Series
ET 200
- Dim
(W x H) 20 mm x 117 mm
- Content
1 pc(s)
- Fitting type (details)
Front Mounting, rack-mounting, rail mounting
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-40 °C
20
117 mm
35 mm
TRUE
AC/DC
1
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
FALSE
TRUE
ATEX gas-ex-protection, Cat. 3G
None
TRUE
FALSE
FALSE
TRUE
TRUE
FALSE
AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1734701 Siemens 6AG11936BP207DC0 6AG1193-6BP20-7DC0 PLC add-on module 24 V DC
User & Safety Instructions
User & Safety Instructions 1734701 Siemens 6AG11936BP207DC0 6AG1193-6BP20-7DC0 PLC add-on module 24 V DC
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























