
Technical specifications
- Mounting type: DIN EN 59 022-35 x 7.5 mm snap-on DIN rail mountingOutput voltage 31.6 V
- Nominal input voltage
AC 100 V - 240 V
- Product type
Rail mounted PSU (DIN)
- Max. output current
2.6 A
- Output current (max.) - rounded
2.6 A
100 W
- Output type (power supply units)
Fixed voltage
- Output voltage (nominal)
31.6 V
- Dim
(W x H) 50 mm x 125 mm
- Manufacturer part #
3RX95012BA00
- Content
1 pc(s)
- Width
50 mm
- Height
125 mm
IP20
- Type
3RX9501-2BA00
50
125 mm
125 mm
AC
FALSE
0.8 A
1.4 A
DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1759194 Siemens 3RX95012BA00 Rail mounted PSU (DIN) 31.6 V 2.6 A 100 W Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1759194 Siemens 3RX95012BA00 Rail mounted PSU (DIN) 31.6 V 2.6 A 100 W Content 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 520.47*
What kind of DIN Rail PSUs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































