
Number
Total (€ 725.00 / piece)
€ 725.00
incl. VAT
14-day return policy included
Technical specifications
- Mounting type: DIN rail mounting DIN EN 59 x 7.5 mm snaps 022-35
- Output voltage 31.6 V
- Nominal input voltage
24 V/DC
- Product type
Rail mounted PSU (DIN)
- Max. output current
3 A
- Output current (max.) - rounded
3 A
- Output voltage (nominal)
31.6 V
- Dim
(W x H) 50 mm x 125 mm
- Manufacturer part #
3RX95011BA00
- Content
1 pc(s)
- PSU features
Surge protection
- Width
50 mm
- Height
125 mm
IP20
- Type
3RX9501-1BA00
50
125 mm
125 mm
DC
FALSE
0 A
DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1759958 Siemens 3RX95011BA00 Rail mounted PSU (DIN) 31.6 V 3 A Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1759958 Siemens 3RX95011BA00 Rail mounted PSU (DIN) 31.6 V 3 A Content 1 pc(s)
Description
Contactor, 4 NO, AC-1: 35 A 110 V AC, 50 Hz, 4-pole, 4 NO, Size S0, Spring-type terminal 1 NO + 1 NC integrated
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 766.47*
What kind of DIN Rail PSUs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































