• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RK19011DE221AA0 3RK1901-1DE22-1AA0 Data decoupling module

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mechanical life: 1000000
  • Mounting type: 35 mm DIN rail mounting or wall mounting with push-in lugs
  • Design of the short-circuit protection: electronically
  • Output Active power: 240 W
Product type

Data decoupling module

Width

22.5 mm

Height

101.3 mm

Depth

121.2 mm

Type

3RK1901-1DE22-1AA0

IP20

Max. ambient temperature

+70 °C

Min. ambient temperature

-25 °C

22.5

101.3 mm

121.2 mm

TRUE

DC

FALSE

4 A

8.2 A

DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1760092 Siemens 3RK19011DE221AA0 3RK1901-1DE22-1AA0 Data decoupling module

User & Safety Instructions

User & Safety Instructions 1760092 Siemens 3RK19011DE221AA0 3RK1901-1DE22-1AA0 Data decoupling module

Description

SIMATIC SD memory card 2 GB Secure Digital Card for For devices with corresponding Slot Further information, Quantity and content: see technical data

More interesting products

(*All information is plus legal VAT)