• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG1337-3BA00-7AA0 Rail mounted PSU (DIN) 40 A Content 1 pc(s)

Image similar
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,679.00 / piece)
€ 1,679.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Snaps onto standard rail EN 60715 35x15
Product type

Rail mounted PSU (DIN)

Min. input voltage

85 V AC

Output voltage

24 V DC

Input voltage (max.)

264 V AC

Max. output current

40 A

Output current (max.) - rounded

40 A

Phases

1

Connection

Screws

Dim

(L x W x H) 125 x 240 x 125 mm

Weight

2.9 kg

Content

1 pc(s)

Width

240 mm

Height

125 mm

Length

125 mm

IP20

Max. temperature

+70 °C

Min. temperature

0 °C

Type

6AG1337-3BA00-7AA0

Documents & Downloads

Datasheet

Datasheet 1701579 Siemens 6AG1337-3BA00-7AA0 Rail mounted PSU (DIN) 40 A Content 1 pc(s)

Datasheet 1701579 Siemens 6AG1337-3BA00-7AA0 Rail mounted PSU (DIN) 40 A Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1701579 Siemens 6AG1337-3BA00-7AA0 Rail mounted PSU (DIN) 40 A Content 1 pc(s)

Description

SCALANCE XM416-4C managed modular IE switch 16x 10/100/1000 Mbit/s RJ45 4x 100/1000 Mbit/s SFP contains 4 combo ports in total 16 ports can be used expandable to 24 ports electrical or optical assembly: DIN rail/S7 mounting rail, PROFINET IO device redundancy functions office features (RSTP, VLAN, IGMP,..) C-plug in scope of delivery Layer 3 with key plug available

What kind of DIN Rail PSUs are you looking for?