• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6EP14363BA008AA0 Rail mounted PSU (DIN) 24 V 20 A No. of outputs:1 x Content 1 pc(s)

1/5
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 450.00 / piece)
€ 450.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Snaps onto standard rail EN 60715 35x7.5/15
Nominal input voltage

3 x 400 - 500 V/AC

Product type

Rail mounted PSU (DIN)

Min. input voltage

400 V AC

Output voltage

24 V DC

Input voltage (max.)

500 V AC

Max. output current

20 A

Output current (max.) - rounded

20 A

Output type (power supply units)

Fixed voltage

Phases

3

Output voltage (nominal)

24 V

No. of outputs

1 x

Connection

Screws

Dim

(L x W x H) 125 x 160 x 125 mm

Weight

2 kg

Manufacturer part #

6EP14363BA008AA0

Content

1 pc(s)

PSU features

protective coating

Width

160 mm

Height

125 mm

Length

125 mm

IP20

Max. temperature

+70 °C

Min. temperature

0 °C

Type

6EP1436-3BA00-8AA0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1707021 Siemens 6EP14363BA008AA0 Rail mounted PSU (DIN) 24 V 20 A No. of outputs:1 x Content 1 pc(s)

Datasheet 1707021 Siemens 6EP14363BA008AA0 Rail mounted PSU (DIN) 24 V 20 A No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1707021 Siemens 6EP14363BA008AA0 Rail mounted PSU (DIN) 24 V 20 A No. of outputs:1 x Content 1 pc(s)

Description

Blocking plate for EHZ with parking position for the meter for attaching to BKE-I/BKE-A

What kind of DIN Rail PSUs are you looking for?