• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6EP13361LB00 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Mounting type: Snaps onto standard rail EN 60715 35x7.5/15
Product type

Rail mounted PSU (DIN)

Min. input voltage

85 V AC

88 V DC

Output voltage

24 V DC

Input voltage (max.)

264 V AC

370 V DC

Max. output current

20 A

Output current (max.) - rounded

20 A

480 W

Output type (power supply units)

Adjustable

Phases

1

Output voltage (nominal)

24 V DC

No. of outputs

1 x

Connection

Screws

Dim

(L x W x H) 125 x 110 x 125 mm

Weight

1.8 kg

Manufacturer part #

6EP13361LB00

Content

1 pc(s)

PSU features

Adjustable voltage output

Width

110 mm

Height

125 mm

Length

125 mm

IP20

Max. temperature

+70 °C

Min. temperature

-25 °C

Type

6EP1336-1LB00

110

125 mm

125 mm

225 mm

110 mm

TRUE

AC/DC

480 W

TRUE

Screw connection

TRUE

FALSE

TRUE

IP20

FALSE

TRUE

TRUE

20 A

24 V

20 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1701651 Siemens 6EP13361LB00 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1701651 Siemens 6EP13361LB00 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)

Description

SIMATIC ET 200SP, Digital input module, DI 4x 120..230V AC Standard, type 3 (IEC 61131), Packing unit: 1 piece, fits to BU-type B1, Colour Code CC41, module diagnostics

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)