• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AV3678-3XC30 6AV36783XC30 PLC maintenance kit

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

125 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC maintenance kit

Type

6AV3678-3XC30

Manufacturer part #

6AV36783XC30

Operating voltage

24 V DC

Content

1 pc(s)

Max. ambient temperature

+55 °C

Min. ambient temperature

0 °C

Series

Siemens-HMI

Plug set

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1748285 Siemens 6AV3678-3XC30 6AV36783XC30 PLC maintenance kit

User & Safety Instructions

User & Safety Instructions 1748285 Siemens 6AV3678-3XC30 6AV36783XC30 PLC maintenance kit

Description

D adapter screw DII/E27, 10 A NEOZED and DIAZED fuse systems with wide range of accessories. As an important component of the SENTRON protective components for electronic installations, the NEOZED and DIAZED fuse system from Siemens provides effective protection for personnel, equipment and plants with reliable shutdown in the event of an overload or short circuit. It is primarily used in distribution technology and industrial switchboards. The system is easy to use and is also approved for domestic installation. Key features of the Siemens NEOZED and DIAZED fuse systems: 1. Harmonized range of products and accessories. 2. Fuse links from 2 A to 100 A in various operating classes. 3. Base versions with classic screw base connections. 4. Proven quality since 1906. www.siemens.com/fuses. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Scope of delivery

  • Contents: 1 x mounting seal PP7, 1x mounting seal PP17, 5x mounting clip plastic, 1x plug, female 2-pin, 1 x plug, female 3-pin, 1 x plug, female 4-pin, 2 x plug, female 16-pin

More interesting products

(*All information is plus legal VAT)