• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AV6671-2EA00-0AX0 6AV66712EA000AX0 PLC maintenance kit

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC maintenance kit

Type

6AV6671-2EA00-0AX0

Manufacturer part #

6AV66712EA000AX0

Content

1 pc(s)

Display

Yes

Max. ambient temperature

+55 °C

Min. ambient temperature

0 °C

Series

Siemens-HMI

Other

Other

Documents & Downloads

Datasheet

Datasheet 1751613 Siemens 6AV6671-2EA00-0AX0 6AV66712EA000AX0 PLC maintenance kit

User & Safety Instructions

User & Safety Instructions 1751613 Siemens 6AV6671-2EA00-0AX0 6AV66712EA000AX0 PLC maintenance kit

Description

SIPLUS ET 200S TM-E15C24-AT 0...+70 °C with conformal coating based on 6ES7193-4CL30-0AA0 . for electronic module 2 AI TC High Feature, 15 mm width, spring-type terminals with terminal access to AUX1, AUX1 continuous SIPLUS ET 200S Terminal module TM-E15C24-AT Spring terminals 0 ... +70 °C with conformal coating based on 6ES7193-4CL30-0AA0

Scope of delivery

  • Contents: 2 x seal - KTP400-TP 177B 4", 2 x seal - KTP600, 7x mounting clip aluminum, 1 x plug, female 2-pin