• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AV6574-1AA04-4AA0 6AV65741AA044AA0 PLC maintenance kit

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC maintenance kit

Type

6AV6574-1AA04-4AA0

Manufacturer part #

6AV65741AA044AA0

Content

1 pc(s)

Display

Yes

Series

Siemens-HMI

Other

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1731685 Siemens 6AV6574-1AA04-4AA0 6AV65741AA044AA0 PLC maintenance kit

User & Safety Instructions

User & Safety Instructions 1731685 Siemens 6AV6574-1AA04-4AA0 6AV65741AA044AA0 PLC maintenance kit

Description

OSM ITP53 Optical Switch Module with three LWL Ports 100 Mbit/s, 5 ITP ports 10/100 Mbit/s and 8 digital inputs redundant DC 24V Infeed Signaling contact integrated redundancy manager, with network management max. Ambient temperature +55 ° C

Scope of delivery

  • Contents: 1 x plugs, 2 x PG screw A-box, 1x set of screws cover-A-box, 2 x terminals mbox-12-pin, 1 x terminals mbox-3-pin, 1 x blanking cap A-box, 2 x sealing corner l/R and O-ring, 4 x decorative film sealing corner l/r

More interesting products

(*All information is plus legal VAT)