• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7194-4AD00-0AA0 6ES71944AD000AA0 PLC connectors 28.8 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

  • Type of voltage: DC
  • Connection: M12, 7/8"
Product type

PLC connectors

Operating voltage

28.8 V DC

Type

6ES7194-4AD00-0AA0

Manufacturer part #

6ES71944AD000AA0

Fitting type (details)

Front Mounting Rail Mounting | | | | wall mounting

Series

ET 200

60

130 mm

60 mm

FALSE

DC

4

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

TRUE

None

None

TRUE

FALSE

FALSE

TRUE

FALSE

TRUE

8 A

8 A

DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1744112 Siemens 6ES7194-4AD00-0AA0 6ES71944AD000AA0 PLC connectors 28.8 V DC

User & Safety Instructions

User & Safety Instructions 1744112 Siemens 6ES7194-4AD00-0AA0 6ES71944AD000AA0 PLC connectors 28.8 V DC

Description

SIMATIC DP, Connection module for PROFIBUS interface module ET 200 PRO ECOFAST CU, 2x ECOFAST connections RS485, integrated address setter and terminating resistor for PROFIBUS DP

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)