• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7194-4CB50-0AA0 6ES71944CB500AA0 PLC connectors 28.8 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

128 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

  • Type of voltage: DC
  • Connection: 8 x M12D
Product type

PLC connectors

No. of digital inputs (max.)

20

No. of inputs (max.)

20

No. of outputs (max.)

8

Operating voltage

28.8 V DC

Type

6ES7194-4CB50-0AA0

Manufacturer part #

6ES71944CB500AA0

Fitting type (details)

Front Mounting Rail Mounting | | | | wall mounting

Series

ET 200

45

130 mm

39 mm

FALSE

DC

8

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

None

None

TRUE

FALSE

FALSE

TRUE

FALSE

TRUE

DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1736668 Siemens 6ES7194-4CB50-0AA0 6ES71944CB500AA0 PLC connectors 28.8 V DC

User & Safety Instructions

User & Safety Instructions 1736668 Siemens 6ES7194-4CB50-0AA0 6ES71944CB500AA0 PLC connectors 28.8 V DC

Description

SIMATIC DP, fail-safe electronics module for ET200iSP, 4 F-DQ 17.4 V/40 mA Ex I, up to Category 4 (EN954-1)/ SIL3 (IEC61508)/PLE (ISO13849), SIMATIC ET 200iSP Digital module output 4F-DQ Ex(i) 17.4 V DC/40 mA

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)