
Total (€ 1,095.00 / piece)
€ 1,095.00
incl. VAT
14-day return policy included
Technical specifications
- Number of HWInterfaces Industrial Ethernet: 1
- Number of PROFINET interfaces: 1
- Product type
PLC CPU
- Interfaces
Industrial Ethernet
PROFINET
- No. of analogue inputs
0
- No. of analogue outputs
0
- No. of digital inputs (max.)
0
- No. of inputs (max.)
0
- No. of outputs (max.)
0
- Supported protocols
MODBUS;PROFINET IO;TCP/IP
- Min. operating voltage
19.2 V DC
- Operating voltage
19.2 - 28.8 V DC
- Max. operating voltage
28.8 V DC
- Height
147 mm
- Length
129 mm
- Width
35 mm
- Program memory
150 kB
- Type
6ES7511-1AK02-0AB0
- Manufacturer part #
6ES75111AK020AB0
- Dim
(L x W x H) 129 x 35 x 147 mm
- Display
Yes
- Type
modular
- Fitting type (details)
Carry rail mounting
- Series
S7-1500
- Weight
0
35
Modular
147 mm
129 mm
TRUE
FALSE
0
0
0
0
DC
Other
1150 kB
0.06 ms
FALSE
1
0
0
0
0
0
0
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
ATEX gas-ex-protection, Cat. 3G
None
TRUE
FALSE
FALSE
FALSE
FALSE
1
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2263706 Siemens 6ES7511-1AK02-0AB0 6ES75111AK020AB0 PLC CPU
User & Safety Instructions
User & Safety Instructions 2263706 Siemens 6ES7511-1AK02-0AB0 6ES75111AK020AB0 PLC CPU
Description
The SIMATIC S7-200 family offers a broad spectrum of modules suitable for the most varied applications. The newly available CPU types and expansion modules enable universal automation concepts with 10 to 248 inputs/outputs. The products of the S7-200 family which are optimally matched to each other also make it easy to change and expand the automation solution in the future.
Area of application e.g.:small and special machines: Packaging, encompassing and wrapping machines .Food industry: kneading, cutting machines, Mixing .Laboratory: Lab mixer, steam ovens, vacuum pumps, suction mechanisms.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU through a connector.
Area of application e.g.:small and special machines: Packaging, encompassing and wrapping machines .Food industry: kneading, cutting machines, Mixing .Laboratory: Lab mixer, steam ovens, vacuum pumps, suction mechanisms.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU through a connector.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












