
Technical specifications
- Number of HWInterfaces Industrial Ethernet: 2
- Number of PROFINET interfaces: 2
- Suitable for safety functions: Yes
- Product type
PLC CPU
- Interfaces
Industrial Ethernet
PROFINET
- Supported protocols
MODBUS;PROFINET IO;PROFISAFE;TCP/IP
- Min. operating voltage
19.2 V DC
- Operating voltage
19.2 - 28.8 V DC
- Max. operating voltage
28.8 V DC
- Height
147 mm
- Length
129 mm
- Width
70 mm
- Type
6ES7515-2UM01-0AB0
- Manufacturer part #
6ES75152UM010AB0
- Dim
(L x W x H) 129 x 70 x 147 mm
- Display
Yes
- Type
modular
- Fitting type (details)
Carry rail mounting
70
Modular
147 mm
129 mm
TRUE
TRUE
0
0
0
0
DC
Other
3750 kB
0.03 ms
FALSE
2
0
0
0
0
0
0
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
ATEX gas-ex-protection, Cat. 3G
None
TRUE
FALSE
FALSE
FALSE
FALSE
2
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
0
Level e
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
3
Documents & Downloads
Datasheet
Datasheet 2263715 Siemens 6ES7515-2UM01-0AB0 6ES75152UM010AB0 PLC CPU
User & Safety Instructions
User & Safety Instructions 2263715 Siemens 6ES7515-2UM01-0AB0 6ES75152UM010AB0 PLC CPU
Description
The SIMATIC S7-200 family offers a broad spectrum of modules suitable for the most varied applications. The newly available CPU types and expansion modules enable universal automation concepts with 10 to 248 inputs/outputs. The products of the S7-200 family which are optimally matched to each other also make it easy to change and expand the automation solution in the future.
Area of application e.g.:small and special machines: Packaging, encompassing and wrapping machines .Food industry: kneading, cutting machines, Mixing .Laboratory: Lab mixer, steam ovens, vacuum pumps, suction mechanisms.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU through a connector.
Area of application e.g.:small and special machines: Packaging, encompassing and wrapping machines .Food industry: kneading, cutting machines, Mixing .Laboratory: Lab mixer, steam ovens, vacuum pumps, suction mechanisms.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU through a connector.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











