
Highlights & Details
Siemens 6GK1901-1BB11-2AE0 N/A 6GK19011BB112AE0 Plug No. of pins (RJ) 8 1 pc(s)
Our service for you
Technical specifications
- 180° cable outlet
- Transmission rate / for Industrial Ethernet: 10 Mbit/s, 100 Mbit/s, 1000 Mbit/s.
- Type
6GK1901-1BB11-2AE0
- Product type
RJ45 plug
- Connector type
Plug
- No. of pins
8
CAT 6
- Connector standard
RJ45
- AWG max.
24
- AWG (min.)
24
- Connection
Quick-connect
- Type A
RJ45
- Content
1 pc(s)
- Material
Metal
- RoHS-compliant
Yes
- Features
straight
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Standards
UL · cULus
13.7
16 mm
55 mm
Other
Other
IP20
Documents & Downloads
Datasheet
Datasheet 2101117 Siemens 6GK1901-1BB11-2AE0 Siemens 6GK1901-1BB11-2AE0 N/A 6GK19011BB112AE0 Plug No. of pins (RJ) 8 1 pc(s) 6GK19011BB112
User & Safety Instructions
User & Safety Instructions 2101117 Siemens 6GK1901-1BB11-2AE0 Siemens 6GK1901-1BB11-2AE0 N/A 6GK19011BB112AE0 Plug No. of pins (RJ) 8 1 pc(s) 6GK19011BB112
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 131.98*
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































