• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK19010DB406AA0 Sensor/actuator connector M12 Plug No. of pins (RJ): 8 1 pc(s) Piece

Image similar
Product type
Sensor/actuator connector
Connector type
Plug
Connector standard
Profinet
No. of pins
8
Thread type connection side
M12
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

125 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Suitable for connecting electrical cables to SCALANCE W (Gigabit M12 interface) for quick mounting with the FastConnect system
Packaging type

Piece

Type

6GK1901-0DB40-6AA0

Product type

Sensor/actuator connector

Connector type

Plug

Connector standard

Profinet

No. of pins

8

Connection

M12 plug

Thread type connection side

M12

Thread type (wiring and installation)

M12

IP65

IP67

Min. temperature

-40 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

6GK19010DB406AA0

Content

1 pc(s)

RoHS-compliant

Yes

Connection angle

180°

Gland nut

Other

IP65/IP67

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1739172 Siemens 6GK19010DB406AA0 Sensor/actuator connector M12 Plug No. of pins (RJ): 8 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1739172 Siemens 6GK19010DB406AA0 Sensor/actuator connector M12 Plug No. of pins (RJ): 8 1 pc(s) Piece

Description

Transponder MDS D524 only for RF200/RF300 Gen2, button ISO 15693, chip type, Fujitsu MB89R112, 8192-byte FRAM user memory 27 x 4 mm (DxH) Minimum ordering quantity 20 units

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)