
Technical specifications
- Product type
Industrial Ethernet switch
- LAN transfer rate
1000 MBit/s
- Working principle
Managed switch
- Ethernet ports
8
- PoE ports
6
- 10/100/1000 Mbps ports
8 x
- RS232 console ports
1 x
- Router features
PoE
- Type
6GK5208-0RA00-2AC2
- Interfaces
RJ45
- Operating voltage
24 V DC
- Max. ambient temperature
60 °C
- Min. ambient temperature
-40 °C
100
147 mm
125 mm
TRUE
IP20
6
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2879333 Siemens 6GK52080RA002AC2 6GK5208-0RA00-2AC2 Industrial Ethernet switch PoE
User & Safety Instructions
User & Safety Instructions 2879333 Siemens 6GK52080RA002AC2 6GK5208-0RA00-2AC2 Industrial Ethernet switch PoE
Description
SCALANCE XC208G PoE Manageable Layer 2 IE PoE Switch, IEC 62443-4-2 certified 6x 10/100/1000 Mbps RJ45 PoE ports acc. to IEEE802.3at , 2 ports of which according to IEEE802.3bt, 2x 10/100/1000 Mbps RJ45, PoE support for 24 V DC Infeed, 120 W PoE power can be distributed among all PoE ports, 1x console port, diagnostics LED, redundant power supply, temperature range -40 °C to +60 °C, mounting on DIN rail/S7 mounting rail /wall, redundancy functions, Office features (RSTP, VLAN,.. .), PROFINET device, Ethernet/IP-compliant, C-PLUG slot, IEEE 1588v2 PTP
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















![Siemens 6XV18435EH100CC0 Fibreglass FO Cable 1.0 m Green [2x SC plug - 2x SC plug] 50/125 µ Multimode OM2](https://asset.conrad.com/media10/isa/160267/c1/-/en/001705142PI99/siemens-6xv18435eh100cc0-fibreglass-fo-cable-1-0-m-green-2x-sc-plug-2x-sc-plug-50-125-multimode-om2.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






















![Siemens 6XV18435EH100AB0 Fibreglass FO Cable 1.0 m Green [1x - 2x ] 50/125 µ Multimode OM2](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699485PI99/siemens-6xv18435eh100ab0-fibreglass-fo-cable-1-0-m-green-1x-2x-50-125-multimode-om2.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





